2980610 | Phoenix Contact

Solid state relay, 16.8-30 VDC, immediate switching, 3-33 VDC, 3 A, DIN rail, 2980610

Order No.: 64P8075
EAN: 4046356094542
MPN:
2980610
PLC-OSC- 24DC/ 24DC/ 3RW
Series: PLC
2980610 Phoenix Contact Solid State Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.4715 € *
Available in 5 Days: 152 pcs. - if ordered today
Total Price:
41.47 € *
Price list
Quantity
Price per unit*
1 pcs.
41.4715 €
5 pcs.
39.6627 €
10 pcs.
38.0086 €
25 pcs.
36.4973 €
*incl. VAT plus shipping costs
Subject to prior sale

Solid-state relay module, 2980610, Phoenix Contact

PLC-INTERFACE for railway applications, consisting of basic terminal block with screw connection and integrated miniature solid-state relay, range: 0.7 x UN to 1.25 x UN, temperature range: -25°C to +70°C, 1 N/O contact, input: 24 V DC, output: 3 - 33 V DC/3 A.

Technical specifications
Filter Property Value
Rated current 3 A
Voltage 3-33 VDC
Control Voltage 16.8-30 VDC
Switching Mode immediate switching
Assembly DIN rail
LED display Yes
Logistics
Property Value
Customs tariff number 85364190
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15