2902968 | Phoenix Contact
Solid state relay, 19.2-28.8 VDC, immediate switching, 14-30 VDC, 50 mA, DIN rail, 2902968
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.0839 € *
Available in 5 Days: 24 pcs. - if ordered today
Total Price:
58.08 € *
Price list
Quantity
Price per unit*
1 pcs.
58.0839 €
5 pcs.
56.4536 €
10 pcs.
55.6682 €
25 pcs.
54.1569 €
*incl. VAT plus shipping costs
Subject to prior sale
Input solid-state relay, 2902968, Phoenix Contact
Input solid-state relay, with DC voltage output push-pull, transmission frequency: 100 kHz, with light indicator and protective circuit in input and output circuits, input: 24 V DC, output: 14 - 30 V DC/50 mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 mA | |
| Voltage | 14-30 VDC | |
| Control Voltage | 19.2-28.8 VDC | |
| Switching Mode | immediate switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |