3212316 | Phoenix Contact
Knife disconnect terminal, push-in connection, 0.34-4.0 mm², 2 pole, 20 A, 8 kV, orange, 3212316
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6295 € *
Available in 5 Days: 4,050 pcs. - if ordered today
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6295 €
10 pcs.
3.3677 €
50 pcs.
3.1416 €
100 pcs.
2.9512 €
*incl. VAT plus shipping costs
Subject to prior sale
Knife-disconnect terminal block, 3212316, Phoenix Contact
Knife-disconnect terminal block, nom. voltage: 400 V, nominal current: 20 A, connection method: Push-in connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting: NS 35/7,5, NS 35/15, color: orange.
Features
- The compact design and front connection enable wiring in a confined space
- In addition to the testing option in the double function shaft, all terminal blocks provide an additional test pick-off
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | knife disconnect terminal | |
| Pin number | 2 pole | |
| Cable cross-section | 0.34-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 20 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 35.3 mm | |
| Width | 5.2 mm | |
| Height | 62 mm | |
| Connection | push-in connection | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |