3210163 | Phoenix Contact

Knife disconnect terminal, push-in connection, 0.34-4.0 mm², 2 pole, 16 A, 6 kV, blue, 3210163

Order No.: 60P5898
EAN: 4046356693714
MPN:
3210163
PT 2,5-MTB BU
Series: PT
3210163 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5819 € *
Available in 5 Days: 1,200 pcs. - if ordered today
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
10 pcs.
3.3201 €
50 pcs.
3.0940 €
100 pcs.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale

Knife-disconnect terminal block, 3210163, Phoenix Contact

Knife-disconnect terminal block, nom. voltage: 400 V, nominal current: 16 A, connection method: Push-in connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting: NS 35/7,5, NS 35/15, color: blue.

Features

  • In addition to the testing option in the double function shaft, all terminal blocks provide an additional test pick-off
  • The compact design and front connection enable wiring in a confined space
Technical specifications
Filter Property Value
Version knife disconnect terminal
Pin number 2 pole
Cable cross-section 0.34-4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 400 V
Degree of soiling 3
Length 35.2 mm
Width 5.2 mm
Height 70.1 mm
Connection push-in connection
Colour blue
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes