1446170 | Phoenix Contact
Knife disconnect terminal, push-in connection, 0.34-4.0 mm², 2 pole, 16 A, 6 kV, gray, 1446170
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0218 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0218 €
10 pcs.
4.5220 €
50 pcs.
4.2364 €
100 pcs.
3.9865 €
*incl. VAT plus shipping costs
Subject to prior sale
Knife-disconnect terminal block, 1446170, Phoenix Contact
Knife-disconnect terminal block, with two disconnect zones, nom. voltage: 400 V, Thermal continuous current Ith: 16 A, connection method: Push-in connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting: NS 35/7,5, NS 35/15, color: gray.
Features
- The compact design and front connection enable wiring in a confined space
- In addition to the testing option in the double function shaft, all terminal blocks provide an additional test pick-off
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | knife disconnect terminal | |
| Pin number | 2 pole | |
| Cable cross-section | 0.34-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 16 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 36.9 mm | |
| Width | 5.2 mm | |
| Height | 94.3 mm | |
| Connection | push-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |