3210351 | Phoenix Contact
Knife disconnect terminal, push-in connection, 0.25-1.5 mm², 4 pole, 9 A, 6 kV, gray, 3210351
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9722 € *
Available in 5 Days: 6,200 pcs. - if ordered today
Total Price:
9.97 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9722 €
10 pcs.
8.9726 €
50 pcs.
8.4133 €
100 pcs.
7.9254 €
*incl. VAT plus shipping costs
Subject to prior sale
Knife-disconnect terminal block, 3210351, Phoenix Contact
Knife-disconnect terminal block, nom. voltage: 400 V, nominal current: 9 A, 1st and 2nd level, connection method: Push-in connection, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 1.5 mm², mounting: NS 35/7,5, NS 35/15, color: gray.
Features
- The compact design and front connection enable wiring in a confined space
- Convenient separation of circuits, thanks to lever-type disconnect knife
- Clear identification of the disconnect point, thanks to color highlighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | knife disconnect terminal | |
| Pin number | 4 pole | |
| Cable cross-section | 0.25-1.5 mm² | |
| AWG cross-section | AWG 26 to 16 | |
| Rated surge voltage | 6 kV | |
| Rated current | 9 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 41.1 mm | |
| Width | 3.5 mm | |
| Height | 86 mm | |
| Connection | push-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |