3210342 | Phoenix Contact

Knife disconnect terminal, push-in connection, 0.25-1.5 mm², 4 pole, 9 A, 6 kV, blue, 3210342

Order No.: 60P5922
EAN: 4046356942010
MPN:
3210342
PTT 1,5/S-L/MT BU
Series: PTT
3210342 Phoenix Contact Series Terminals Image 1
3210342 Phoenix Contact Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6985 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
9.70 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6985 €
10 pcs.
8.7227 €
50 pcs.
8.1753 €
100 pcs.
7.6993 €
*incl. VAT plus shipping costs
Subject to prior sale

Knife-disconnect terminal block, 3210342, Phoenix Contact

Knife-disconnect terminal block, nom. voltage: 400 V, nominal current: 9 A, 1st and 2nd level, connection method: Push-in connection, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 1.5 mm², mounting: NS 35/7,5, NS 35/15, color: blue.

Features

  • The compact design and front connection enable wiring in a confined space
  • Convenient separation of circuits, thanks to lever-type disconnect knife
  • Clear identification of the disconnect point, thanks to color highlighting
Technical specifications
Filter Property Value
Version knife disconnect terminal
Pin number 4 pole
Cable cross-section 0.25-1.5 mm²
AWG cross-section AWG 26 to 16
Rated surge voltage 6 kV
Rated current 9 A
Rated Voltage 400 V
Degree of soiling 3
Length 41.1 mm
Width 3.5 mm
Height 86 mm
Connection push-in connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No