3210258 | Phoenix Contact

Knife disconnect terminal, push-in connection, 0.34-4.0 mm², 4 pole, 16 A, 6 kV, gray, 3210258

Order No.: 60P5934
EAN: 4046356863506
MPN:
3210258
PTT 2,5-2MT
Series: PTT
3210258 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9480 € *
Available: 43 pcs.
Available in 5 Days: 29,450 pcs. - if ordered today
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9480 €
10 pcs.
9.8532 €
50 pcs.
9.2344 €
100 pcs.
8.6989 €
*incl. VAT plus shipping costs
Subject to prior sale

Knife-disconnect terminal block, 3210258, Phoenix Contact

Knife-disconnect terminal block, nom. voltage: 400 V, nominal current: 16 A, 1st and 2nd level, connection method: Push-in connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting: NS 35/7,5, NS 35/15, color: gray.

Features

  • The compact design and front connection enable wiring in a confined space
  • Convenient separation of circuits, thanks to lever-type disconnect knife
  • Clear identification of the disconnect point, thanks to color highlighting
Technical specifications
Filter Property Value
Version knife disconnect terminal
Pin number 4 pole
Cable cross-section 0.34-4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 400 V
Degree of soiling 3
Length 45.8 mm
Width 5.2 mm
Height 92.4 mm
Connection push-in connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No