1336406 | Phoenix Contact
Knife disconnect terminal, push-in connection, 0.34-4.0 mm², 8 pole, 18 A, 6 kV, gray, 1336406
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5081 € *
Available in 5 Days: 49 pcs. - if ordered today
Total Price:
9.51 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5081 €
10 pcs.
8.5561 €
50 pcs.
8.0206 €
100 pcs.
7.5446 €
*incl. VAT plus shipping costs
Subject to prior sale
Knife-disconnect terminal block, 1336406, Phoenix Contact
Knife-disconnect terminal block, nom. voltage: 500 V, Thermal continuous current Ith: 18 A, connection method: Push-in connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting: NS 35/7,5, NS 35/15, color: gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | knife disconnect terminal | |
| Pin number | 8 pole | |
| Cable cross-section | 0.34-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 18 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Width | 5.2 mm | |
| Height | 142.4 mm | |
| Connection | push-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |