1239277 | Phoenix Contact

Panel socket, M12, 5 pole, strand connection, straight, 1239277

Order No.: 64P6550
EAN: 4063151474591
MPN:
1239277
Series: SACC
1239277 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.7635 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
17.76 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7635 €
10 pcs.
16.5592 €
50 pcs.
15.5078 €
100 pcs.
14.5819 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector rear mounting, 1239277, Phoenix Contact

Device connector rear mounting, Universal, 5-position, Socket, straight, M12-Standard, coding: A, on free cable end, Rear mounting, M16 x 1.5, Individual wires, cable length: 0.5 m, 0.34 mm², TPE litz wire, potted, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Preassembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design
  • For high transmission safety: shield connection to the housing with optional EMC nut
  • SPEEDCON fast locking system reduces cabling times
Technical specifications
Filter Property Value
Product type panel socket
Version cable 0.5 m
Pin number 5 pole
Thread size M12
Coding A
Orientation straight
Contact connection strand connection
contact surface gold-plated
Additional parts equipped
Assembly rear mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes