1239089 | Phoenix Contact
Panel socket, M12, 6 pole, strand connection, straight, 1239089
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.1538 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
22.15 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1538 €
10 pcs.
20.7692 €
25 pcs.
19.5475 €
50 pcs.
18.4615 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector rear mounting, 1239089, Phoenix Contact
Device connector rear mounting, Power, 6-position, Socket, straight, M12-Standard, coding: M, on free cable end, Rear mounting, M16 x 1.5, Individual wires, cable length: 0.2 m, 1.31 mm², UL/cUL stranded hook-up wire, potted, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- For compact devices: transmit high power in a confined space
- Easy-to-install, optimized XL housing contour with wrench size 19
- Mechanical tightening limitation for long-term-stable gasket
- Preassembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Version | cable 0.2 m | |
| Pin number | 6 pole | |
| Thread size | M12 | |
| Coding | M | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |