1238906 | Phoenix Contact
Panel socket, M12, 3 pole, strand connection, straight, 1238906
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3688 € *
Available in 10 days: 4 pcs. - if ordered today
Total Price:
20.37 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3688 €
10 pcs.
19.0958 €
25 pcs.
17.9725 €
50 pcs.
16.9740 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector rear mounting, 1238906, Phoenix Contact
Device connector rear mounting, Power, 3-position, Socket, straight, M12-Standard, coding: S, on free cable end, Rear mounting, M16 x 1.5, Individual wires, cable length: 0.5 m, 1.31 mm², UL/cUL stranded hook-up wire, potted, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- For compact devices: transmit high power in a confined space
- For industrial infrastructure applications
- Protection against mismatching thanks to S-coding
- Preassembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Version | cable 0.5 m | |
| Pin number | 3 pole | |
| Thread size | M12 | |
| Coding | S | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |