1237436 | Phoenix Contact
Panel socket, M12, 4 pole, strand connection, straight, 1237436
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0927 € *
Available in 5 Days: 4 pcs. - if ordered today
Total Price:
17.09 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0927 €
10 pcs.
15.9339 €
50 pcs.
14.9222 €
100 pcs.
14.0313 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector rear mounting, 1237436, Phoenix Contact
Device connector rear mounting, Universal, 4-position, Socket, straight, M12-Standard, coding: A, on free cable end, Rear mounting, M16 x 1.5, Individual wires, cable length: 0.5 m, 0.34 mm², TPE litz wire, potted, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- Preassembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design
- For high transmission safety: shield connection to the housing with optional EMC nut
- SPEEDCON fast locking system reduces cabling times
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Version | cable 0.5 m | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |