1239273 | Phoenix Contact

Panel socket, M12, 4 pole, strand connection, straight, 1239273

Order No.: 64P6557
EAN: 4063151390853
MPN:
1239273
Series: SACC
1239273 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.7296 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
15.73 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7296 €
10 pcs.
14.6632 €
50 pcs.
13.7322 €
100 pcs.
12.9124 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector rear mounting, 1239273, Phoenix Contact

Device connector rear mounting, PROFINET CAT5 (IEC 11801:2002), 4-position, Socket, straight, M12-Standard, coding: D, on free cable end, Rear mounting, M16 x 1.5, Individual wires, cable length: 0.5 m, 0.34 mm², TPE litz wire, potted, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Preassembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design
  • For high transmission safety: shield connection to the housing with optional EMC nut
  • SPEEDCON fast locking system reduces cabling times
Technical specifications
Filter Property Value
Product type panel socket
Version cable 0.5 m
Pin number 4 pole
Thread size M12
Coding D
Orientation straight
Contact connection strand connection
contact surface gold-plated
Additional parts equipped
Assembly rear mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes