1240073 | Phoenix Contact

Sensor actuator cable, M16 panel socket, straight to open end, 4 pole, 2 m, PVC, red, 4 A, 1240073

Order No.: 61P0419
EAN: 4063151393885
MPN:
1240073
SACCBP-M12FS-4CON-M16/2,0-990X
Series: SACCBP
1240073 Phoenix Contact Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.9812 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
46.98 € *
Price list
Quantity
Price per unit*
1 pcs.
46.9812 €
5 pcs.
44.9463 €
10 pcs.
43.0661 €
25 pcs.
41.3525 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector rear mounting, 1240073, Phoenix Contact

Device connector rear mounting, CC link, 4-position, Socket, straight, M12-SPEEDCON, A-coding, on free cable end, Cable connection, cable length: 2 m.

Features

  • Preassembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • Cable designs for all common networks and fieldbuses
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Filter Property Value
Connection (1) M16 panel socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 2 m
Colour red
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes