1239945 | Phoenix Contact
Sensor actuator cable, M16 panel socket, straight to open end, 5 pole, 2 m, PUR, green, 4 A, 1239945
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.7178 € *
Available in 10 days: 1 pcs. - if ordered today
Total Price:
50.72 € *
Price list
Quantity
Price per unit*
1 pcs.
50.7178 €
5 pcs.
48.5163 €
10 pcs.
46.4933 €
25 pcs.
44.6369 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector rear mounting, 1239945, Phoenix Contact
Device connector rear mounting, INTERBUS (16 Mbps), 5-position, Socket, straight, M12-SPEEDCON, B-coding, on free cable end, Cable connection, cable length: 2 m.
Features
- Preassembled with cables in various standard lengths for immediate use
- Customer-specific assemblies and cable lengths can be supplied
- Sealed on the cable side for optimum tightness of seal
- Cable designs for all common networks and fieldbuses
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M16 panel socket, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 2 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |