1240030 | Phoenix Contact
Sensor actuator cable, M16 panel socket, straight to open end, 8 pole, 0.5 m, PUR, blue, 2 A, 1240030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.3469 € *
Available in 10 days: 9 pcs. - if ordered today
Total Price:
55.35 € *
Price list
Quantity
Price per unit*
1 pcs.
55.3469 €
5 pcs.
52.9431 €
10 pcs.
50.7416 €
25 pcs.
48.7067 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector rear mounting, 1240030, Phoenix Contact
Device connector rear mounting, 8-position, Socket, straight, M12, A-coding, on free cable end, Cable connection, cable length: 0.5 m.
Features
- Preassembled with cables in various standard lengths for immediate use
- Customer-specific assemblies and cable lengths can be supplied
- Sealed on the cable side for optimum tightness of seal
- Cable designs for all common networks and fieldbuses
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M16 panel socket, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 0.5 m | |
| Colour | blue | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |