1239948 | Phoenix Contact
Sensor actuator cable, M16 panel socket, straight to open end, 4 pole, 1 m, PUR, blue, 4 A, 1239948
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.0165 € *
Available in 10 days: 1 pcs. - if ordered today
Total Price:
48.02 € *
Price list
Quantity
Price per unit*
1 pcs.
48.0165 €
5 pcs.
45.9221 €
10 pcs.
44.0181 €
25 pcs.
42.2450 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector rear mounting, 1239948, Phoenix Contact
Device connector rear mounting, Ethernet CAT5 (100 Mbps), 4-position, Socket, straight, M12, D-coding, on free cable end, Cable connection, cable length: 1 m.
Features
- Preassembled with cables in various standard lengths for immediate use
- Customer-specific assemblies and cable lengths can be supplied
- Sealed on the cable side for optimum tightness of seal
- Cable designs for all common networks and fieldbuses
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M16 panel socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 1 m | |
| Colour | blue | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |