1239595 | Phoenix Contact
Sensor actuator cable, M16 panel socket, straight to open end, 6 pole, 0.5 m, TPV, black, 2 A, 1239595
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.5048 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
47.50 € *
Price list
Quantity
Price per unit*
1 pcs.
47.5048 €
5 pcs.
45.4461 €
10 pcs.
43.5540 €
25 pcs.
41.8047 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector rear mounting, 1239595, Phoenix Contact
Device connector rear mounting, VARAN, 6-position, Socket, straight, M12-SPEEDCON, A-coding, on free cable end, Bus line, cable length: 0.5 m.
Features
- Preassembled with cables in various standard lengths for immediate use
- Customer-specific assemblies and cable lengths can be supplied
- Sealed on the cable side for optimum tightness of seal
- Cable designs for all common networks and fieldbuses
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M16 panel socket, straight | |
| Connection (2) | open end | |
| Pin number | 6 pole | |
| Cable length | 0.5 m | |
| Colour | black | |
| Material | TPV | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |