1805180 | Phoenix Contact
PV connection cable, 130 mm, plug, 1 pole straight to open end, 6.0 mm², 1805180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5216 € *
Available in 5 Days: 500 pcs. - if ordered today
Total Price:
5.52 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5216 €
10 pcs.
5.0218 €
50 pcs.
4.5696 €
100 pcs.
4.1650 €
*incl. VAT plus shipping costs
Subject to prior sale
PV connection cable, 1805180, Phoenix Contact
Device connector front mounting, Range of articles: SUNCLIX, color: black, number of positions: 1, min. conductor cross section: 6 mm², Connection method: Crimp, Contact connection type: Pin, cable length: 130.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PV connection cable | |
| Connection (1) | plug, 1 pole | |
| Connection (2) | open end | |
| Cable length | 130 mm | |
| Connection 1 design | straight | |
| Cable cross-section | 6.0 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |