1804107 | Phoenix Contact
PV connection cable, 235 mm, plug, 1 pole straight to open end, 2.5 mm², 1804107
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1646 € *
Available in 10 days: 200 pcs. - if ordered today
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1646 €
10 pcs.
4.7005 €
50 pcs.
4.2721 €
100 pcs.
3.8913 €
*incl. VAT plus shipping costs
Subject to prior sale
PV connection cable, 1804107, Phoenix Contact
Device connector front mounting, Range of articles: SUNCLIX, color: black, number of positions: 1, min. conductor cross section: 2.5 mm², rated voltage: 1000 V DC, rated current: 27 A, Connection method: Crimp, Contact connection type: Pin, cable length: 235.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PV connection cable | |
| Connection (1) | plug, 1 pole | |
| Connection (2) | open end | |
| Cable length | 235 mm | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |