1805148 | Phoenix Contact

PV connection cable, 130 mm, plug, 1 pole straight to open end, 2.5 mm², 1805148

Order No.: 64P4777
EAN: 4046356671439
MPN:
1805148
Series: SUNCLIX
1805148 Phoenix Contact Pre-assembled Connector Systems Image 1
1805148 Phoenix Contact Pre-assembled Connector Systems Image 2
1805148 Phoenix Contact Pre-assembled Connector Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0694 € *
Available in 10 days: 350 pcs. - if ordered today
Total Price:
5.07 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0694 €
10 pcs.
4.6172 €
50 pcs.
4.2007 €
100 pcs.
3.8199 €
*incl. VAT plus shipping costs
Subject to prior sale

PV connection cable, 1805148, Phoenix Contact

Device connector front mounting, Range of articles: SUNCLIX, color: black, number of positions: 1, min. conductor cross section: 2.5 mm², rated voltage: 1000 V DC, rated current: 27 A, Connection method: Crimp, Contact connection type: Pin, cable length: 130.

Technical specifications
Filter Property Value
Version PV connection cable
Connection (1) plug, 1 pole
Connection (2) open end
Cable length 130 mm
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes