1242352 | Phoenix Contact
Jack, 6 pole, crimp connection, standard/SPEEDCON locking system, straight, 1242352
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.7893 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.79 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7893 €
10 pcs.
19.4922 €
25 pcs.
18.3379 €
50 pcs.
17.3264 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupler connector, 1242352, Phoenix Contact
Coupler connector, straight, for standard and SPEEDCON interlock, M17, number of positions: 5+PE, contact connection type: Socket, shielded: yes, degree of protection: IP67, cable diameter range: 5 mm ... 8 mm, number of positions: 6, connection method: Crimp connection, series: ST, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- Consistent EMC protection for reliable connection solutions in the industrial environment
- Crimping connection: vibration- and temperature-resistant assembly
- Flexible use: reliably connect various cable diameters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | standard/SPEEDCON locking system | |
| Cable diameter | 5 to 8 mm | |
| Shell Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |