1242346 | Phoenix Contact

Jack, 6 pole, crimp connection, standard/SPEEDCON locking system, straight, 1242346

Order No.: 64P5018
EAN: 4063151397715
MPN:
1242346
Series: ST
1242346 Phoenix Contact Other Circular Connectors Image 1
1242346 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.7893 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.79 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7893 €
10 pcs.
19.4922 €
25 pcs.
18.3379 €
50 pcs.
17.3264 €
*incl. VAT plus shipping costs
Subject to prior sale

Coupler connector, 1242346, Phoenix Contact

Coupler connector, straight, for standard and SPEEDCON interlock, M17, number of positions: 5+PE, contact connection type: Pin, shielded: yes, degree of protection: IP67, cable diameter range: 5 mm ... 8 mm, number of positions: 6, connection method: Crimp connection, series: ST, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • Crimping connection: vibration- and temperature-resistant assembly
  • Flexible use: reliably connect various cable diameters
Technical specifications
Filter Property Value
Version plug
Pin number 6 pole
Orientation straight
Contact connection crimp connection
Type of locking standard/SPEEDCON locking system
Cable diameter 5 to 8 mm
Shell Material metal
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes