1242347 | Phoenix Contact
Jack, 6 pole, crimp connection, standard/SPEEDCON locking system, straight, 1242347
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.9777 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
25.98 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9777 €
10 pcs.
24.3593 €
25 pcs.
22.9194 €
50 pcs.
21.6461 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupler connector, 1242347, Phoenix Contact
Coupler connector, straight, for standard and SPEEDCON interlock, M17, number of positions: 5+PE, contact connection type: Pin, shielded: yes, degree of protection: IP67, cable diameter range: 8 mm ... 10 mm, number of positions: 6, connection method: Crimp connection, series: ST, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- Consistent EMC protection for reliable connection solutions in the industrial environment
- Crimping connection: vibration- and temperature-resistant assembly
- Flexible use: reliably connect various cable diameters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | standard/SPEEDCON locking system | |
| Cable diameter | 8 to 10 mm | |
| Shell Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |