1242336 | Phoenix Contact

Jack, 4 pole, crimp connection, standard/SPEEDCON locking system, straight, 1242336

Order No.: 64P5016
EAN: 4063151397098
MPN:
1242336
Series: ST
1242336 Phoenix Contact Other Circular Connectors Image 1
1242336 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.6925 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
24.69 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6925 €
10 pcs.
23.1455 €
25 pcs.
21.7770 €
50 pcs.
20.5870 €
*incl. VAT plus shipping costs
Subject to prior sale

Coupler connector, 1242336, Phoenix Contact

Coupler connector, straight, for standard and SPEEDCON interlock, M17, number of positions: 3+PE, contact connection type: Pin, shielded: yes, degree of protection: IP67, cable diameter range: 8 mm ... 10 mm, number of positions: 4, connection method: Crimp connection, series: ST, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • Crimping connection: vibration- and temperature-resistant assembly
  • Flexible use: reliably connect various cable diameters
Technical specifications
Filter Property Value
Version plug
Pin number 4 pole
Orientation straight
Contact connection crimp connection
Type of locking standard/SPEEDCON locking system
Cable diameter 8 to 10 mm
Shell Material metal
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No