1526196 | Phoenix Contact

Y splitter, 5 pole, black, 1526196

Order No.: 64P4567
EAN: 4063151995454
MPN:
1526196
Series: PRC
1526196 Phoenix Contact Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.3838 € *
Available in 5 Days: 48 pcs. - if ordered today
Total Price:
52.38 € *
Price list
Quantity
Price per unit*
1 pcs.
52.3838 €
5 pcs.
48.7186 €
10 pcs.
45.3033 €
25 pcs.
41.6857 €
*incl. VAT plus shipping costs
Subject to prior sale

Distribution block, 1526196, Phoenix Contact

Distribution block, Range of articles: PRC 20, design: Y distributor, color: black, number of positions: 5, rated voltage: 400 V, rated current: 20 A, Setting option for release: 1. with a tool or 2. by hand, scope: AC.

Features

  • Less wiring effort on the construction site thanks to plug-and-play
  • Fewer wiring errors due to 100% check during production
  • Plug and forget thanks to the use of tried-and-tested materials
  • Manual or tool locking – you decide on site in no time
  • Designed for extreme ambient conditions
Technical specifications
Filter Property Value
Product type Y splitter
Pin number 5 pole
Colour black
Design Y-shape
Rated voltage IEC 400 V
Rated current IEC 20 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No