1532255 | Phoenix Contact

Base plate, black, for PRC 20 Y distributor, 1532255

Order No.: 64P4571
EAN: 4067923001336
MPN:
1532255
Series: PRC
1532255 Phoenix Contact Power Connectors Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7949 € *
Available in 10 days: 26 pcs. - if ordered today
Total Price:
6.79 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7949 €
10 pcs.
6.2594 €
50 pcs.
5.6287 €
100 pcs.
5.0694 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting material, 1532255, Phoenix Contact

Mounting material, Range of articles: PRC 20, color: black.

Features

  • Less wiring effort on the construction site thanks to plug-and-play
  • Fewer wiring errors due to 100% check during production
  • Plug and forget thanks to the use of tried-and-tested materials
  • Manual or tool locking – you decide on site in no time
  • Designed for extreme ambient conditions
Technical specifications
Filter Property Value
Product type base plate
Colour black
Suitable for PRC 20 Y distributor
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes