1526184 | Phoenix Contact

Y splitter, 2 pole, black, 1526184

Order No.: 64P4558
EAN: 4063151995539
MPN:
1526184
Series: PRC
1526184 Phoenix Contact Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.7361 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
34.74 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7361 €
5 pcs.
32.3085 €
10 pcs.
30.0475 €
25 pcs.
27.6437 €
*incl. VAT plus shipping costs
Subject to prior sale

Distribution block, 1526184, Phoenix Contact

Distribution block, Range of articles: PRC 20, design: Y distributor, color: black, number of positions: 2, rated voltage: 400 V, rated current: 20 A, Setting option for release: 1. with a tool or 2. by hand, scope: SELV.

Features

  • Less wiring effort on the construction site thanks to plug-and-play
  • Fewer wiring errors due to 100% check during production
  • Plug and forget thanks to the use of tried-and-tested materials
  • Manual or tool locking – you decide on site in no time
  • Designed for extreme ambient conditions
Technical specifications
Filter Property Value
Product type Y splitter
Pin number 2 pole
Colour black
Design Y-shape
Rated voltage IEC 400 V
Rated current IEC 20 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes