1526188 | Phoenix Contact
Y splitter, 3 pole, black, 1526188
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.6262 € *
Available in 10 days: 7 pcs. - if ordered today
Total Price:
41.63 € *
Price list
Quantity
Price per unit*
1 pcs.
41.6262 €
5 pcs.
38.7107 €
10 pcs.
36.0094 €
25 pcs.
33.1177 €
*incl. VAT plus shipping costs
Subject to prior sale
Distribution block, 1526188, Phoenix Contact
Distribution block, Range of articles: PRC 20, design: Y distributor, color: black/orange, number of positions: 3, rated voltage: 400 V, rated current: 20 A, Setting option for release: 1. with a tool or 2. by hand, scope: DC.
Features
- Less wiring effort on the construction site thanks to plug-and-play
- Fewer wiring errors due to 100% check during production
- Plug and forget thanks to the use of tried-and-tested materials
- Manual or tool locking – you decide on site in no time
- Designed for extreme ambient conditions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y splitter | |
| Pin number | 3 pole | |
| Colour | black | |
| Design | Y-shape | |
| Rated voltage IEC | 400 V | |
| Rated current IEC | 20 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Electrical equipment take-back | |