1424045 | Phoenix Contact
T connector, 3 pole, T-shape, 1.0-2.5 mm², cable Ø 6 to 10 mm, IP66/IP68/IP69K, 1424045
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.2398 € *
Available in 5 Days: 532 pcs. - if ordered today
T distributor, 1424045, Phoenix Contact
T distributor, QUICKON connection, Number of positions: 3+PE, 1-2.5 mm², 690 V, 20 A, black, With three QUICKON nuts, External cable diameter: 6-10 mm
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
- Flexible and compact - by connecting connections internally
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | T distributor | |
| Pin number | 3 pole | |
| Design | T-shape | |
| Connection | IDC connection | |
| Cable cross-section | 1.0-2.5 mm² | |
| Cable diameter | 6 to 10 mm | |
| Colour | black | |
| Degree of protection (IP) | IP66/IP68/IP69K | |
| Rated voltage IEC | 690 V | |
| Rated current IEC | 20 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |