560007 | PEPPERL+FUCHS
Ultrasonic sensor, PNP, 25-400 mm, 1 Form A (N/O), 20-30 VDC, 560007
Order No.: 28G6148
EAN: 4050143093625
MPN:
560007
6GR6221-3AB00-PF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
256.4688 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
256.47 € *
Price list
Quantity
Price per unit*
1 pcs.
256.4688 €
2 pcs.
250.2094 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, 6GR6221-3AB00-PF, PEPPERL+FUCHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Version | PNP | |
| Detection range | 25-400 mm | |
| Latching switching function | 1 Form A (N/O) | |
| Voltage | 20-30 VDC | |
| switching current | 20 mA | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |