559983 | PEPPERL+FUCHS
Ultrasonic sensor, PNP, 50-700 mm, 1 Form A (N/O) + 1 Form B (N/C), 20-30 VDC, 559983
Order No.: 28G6146
EAN: 4050143161782
MPN:
559983
6GR6233-3AJ00-PF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
253.7080 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
253.71 € *
Price list
Quantity
Price per unit*
1 pcs.
253.7080 €
2 pcs.
247.5319 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, 6GR6233-3AJ00-PF, PEPPERL+FUCHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Version | PNP | |
| Detection range | 50-700 mm | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Voltage | 20-30 VDC | |
| switching current | 20 mA | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |