559981 | PEPPERL+FUCHS

Ultrasonic sensor, PNP, 50-700 mm, 1 Form A (N/O), 20-30 VDC, 559981

Order No.: 28G6129
EAN: 4050143194858
MPN:
559981
6GR6233-3AB00-PF
559981 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
226.1238 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
226.12 € *
Price list
Quantity
Price per unit*
1 pcs.
226.1238 €
2 pcs.
220.6141 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultrasonic sensor, 6GR6233-3AB00-PF, PEPPERL+FUCHS

Technical specifications
Filter Property Value
Product type ultrasonic sensor
Version PNP
Detection range 50-700 mm
Latching switching function 1 Form A (N/O)
Voltage 20-30 VDC
switching current 20 mA
Connection M12-connector
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin SG
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15