559987 | PEPPERL+FUCHS

Ultrasonic sensor, PNP, 25-400 mm, 1 Form A (N/O), 20-30 VDC, 559987

Order No.: 28G6134
EAN: 4050143194865
MPN:
559987
6GR6231-3AB00-PF
559987 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
235.7747 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
235.77 € *
Price list
Quantity
Price per unit*
1 pcs.
235.7747 €
2 pcs.
230.0270 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultrasonic sensor, 6GR6231-3AB00-PF, PEPPERL+FUCHS

Technical specifications
Filter Property Value
Product type ultrasonic sensor
Version PNP
Detection range 25-400 mm
Latching switching function 1 Form A (N/O)
Voltage 20-30 VDC
switching current 20 mA
Connection M12-connector
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin SG
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15