559978 | PEPPERL+FUCHS
Ultrasonic sensor, PNP, 20-250 mm, 1 Form A (N/O), 20-30 VDC, 559978
Order No.: 28G6128
EAN: 4050143262656
MPN:
559978
6GR6232-3AB00-PF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
226.1238 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
226.12 € *
Price list
Quantity
Price per unit*
1 pcs.
226.1238 €
2 pcs.
220.6141 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, 6GR6232-3AB00-PF, PEPPERL+FUCHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Version | PNP | |
| Detection range | 20-250 mm | |
| Latching switching function | 1 Form A (N/O) | |
| Voltage | 20-30 VDC | |
| switching current | 20 mA | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |