559988 | PEPPERL+FUCHS
Ultrasonic sensor, PNP, 25-400 mm, 1 Form A (N/O) + 1 Form B (N/C), 20-30 VDC, 559988
Order No.: 28G6149
EAN: 4050143161799
MPN:
559988
6GR6231-3AJ00-PF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
260.6100 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
260.61 € *
Price list
Quantity
Price per unit*
1 pcs.
260.6100 €
2 pcs.
254.2554 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, 6GR6231-3AJ00-PF, PEPPERL+FUCHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Version | PNP | |
| Detection range | 25-400 mm | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Voltage | 20-30 VDC | |
| switching current | 20 mA | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |