70107327 | PEPPERL+FUCHS
Voltage repeater, 70107327
Order No.: 28G8537
EAN: 4050143394869
MPN:
70107327
KFD2-VR4-Ex1.26
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
494.0166 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage Repeater, KFD2-VR4-Ex1.26, PEPPERL+FUCHS
1-channel isolated barrier, 24 V DC supply (Power Rail), Voltage input 0 V - -20 V.
Features
- Vibration sensor inputs
- Voltage/current field supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | voltage repeater | |
| Version | 1 channel isolation barrier | |
| measurement range | 19-30 VDC | |
| Length | 115 mm | |
| Width | 20 mm | |
| Height | 119 mm | |
| Weight | 125 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |