208393 | PEPPERL+FUCHS
Voltage repeater, 208393
Order No.: 28G8532
EAN: 4050143061419
MPN:
208393
KFD2-VR2-Ex1.500M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
375.4212 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
375.42 € *
Price list
Quantity
Price per unit*
1 pcs.
375.4212 €
2 pcs.
366.5914 €
*incl. VAT plus shipping costs
Subject to prior sale
Voltage Repeater, KFD2-VR2-Ex1.500M, PEPPERL+FUCHS
1-channel isolated barrier, 24 V DC supply (Power Rail), Voltage input 0 mV - ± 500 mV.
Features
- Selectable up/downscale sensor breakage detection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | voltage repeater | |
| Version | 1 channel isolation barrier | |
| measurement range | 19-30 VDC | |
| Length | 115 mm | |
| Width | 20 mm | |
| Height | 119 mm | |
| Weight | 125 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |