181951 | PEPPERL+FUCHS
Voltage repeater, 181951
Order No.: 28G8535
EAN: 4050143060351
MPN:
181951
KFD2-VR2-Ex1.50M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
392.7238 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
392.72 € *
Price list
Quantity
Price per unit*
1 pcs.
392.7238 €
2 pcs.
383.4894 €
*incl. VAT plus shipping costs
Subject to prior sale
Voltage Repeater, KFD2-VR2-Ex1.50M, PEPPERL+FUCHS
1-channel isolated barrier, 24 V DC supply (Power Rail), Voltage input 0 mV - ± 50 mV.
Features
- Selectable up/downscale sensor breakage detection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | voltage repeater | |
| Version | 1 channel isolation barrier | |
| measurement range | 19-30 VDC | |
| Length | 115 mm | |
| Width | 20 mm | |
| Height | 119 mm | |
| Weight | 125 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |