072036 | PEPPERL+FUCHS
Voltage repeater, 072036
Order No.: 28G8533
EAN: 4050143058686
MPN:
072036
KFD2-VR-Ex1.18
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
392.7238 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
392.72 € *
Price list
Quantity
Price per unit*
1 pcs.
392.7238 €
2 pcs.
383.4894 €
*incl. VAT plus shipping costs
Subject to prior sale
Voltage Repeater, KFD2-VR-Ex1.18, PEPPERL+FUCHS
1-channel isolated barrier, 24 V DC supply (Power Rail), Voltage input 0 V - 12 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | voltage repeater | |
| Version | 1 channel isolation barrier | |
| measurement range | 20-35 VDC | |
| Length | 115 mm | |
| Width | 20 mm | |
| Height | 107 mm | |
| Weight | 100 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |