289133 | PEPPERL+FUCHS
IQC35-10 50pcs, RFID Transponder
Order No.: 28G6479
EAN: 4050143049066
MPN:
289133
IQC35-10 50pcs
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
281.0185 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
281.02 € *
Price list
Quantity
Price per unit*
1 pcs.
281.0185 €
2 pcs.
274.1641 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID Transponder, 289133, PEPPERL+FUCHS
Data carrier with degree of protection IP68.
Features
- 64 bit Fixcode
- 1280 bits memory available
- Readable and writable from both sides
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 13.56 MHz | |
| Memory size | 1280 bit | |
| diameter | 10 mm | |
| Height | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85235200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |