288644 | PEPPERL+FUCHS

RFID transponder, RFID tag, 13.56 MHz, (Ø) 20 mm, 288644

Order No.: 28G6476
EAN: 4050143049035
MPN:
288644
IQC33-20 50pcs
288644 PEPPERL+FUCHS RFID Transponder Image 1
288644 PEPPERL+FUCHS RFID Transponder Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
469.2527 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
469.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
469.2527 €

RFID Transponder, 288644, PEPPERL+FUCHS

Data carrier with degree of protection IP68.

Features

  • 64 bit Fixcode
  • 2000 bytes memory available
  • Unlimited writeable
  • Readable and writable from both sides
Technical specifications
Filter Property Value
Product type RFID transponder
Version RFID tag
nominal frequency 13.56 MHz
Memory size 2000 byte
diameter 20 mm
Height 2.5 mm
Logistics
Property Value
Customs tariff number 85235200
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes