285978 | PEPPERL+FUCHS

RFID transponder, RFID tag, 13.56 MHz, (Ø) 50 mm, 285978

Order No.: 28G6475
EAN: 4050143048847
MPN:
285978
IQC21-50 25pcs
285978 PEPPERL+FUCHS RFID Transponder Image 1
285978 PEPPERL+FUCHS RFID Transponder Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
139.6346 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
139.63 € *
Price list
Quantity
Price per unit*
1 pcs.
139.6346 €
2 pcs.
136.0527 €
3 pcs.
132.6493 €
*incl. VAT plus shipping costs
Subject to prior sale

RFID Transponder, 285978, PEPPERL+FUCHS

Data carrier with degree of protection IP68.

Features

  • 64 bit Fixcode
  • 896 bits memory available
  • Readable and writable from both sides
  • Mounting holes for simple installation
Technical specifications
Filter Property Value
Product type RFID transponder
Version RFID tag
nominal frequency 13.56 MHz
Memory size 896 bit
diameter 50 mm
Height 3 mm
Logistics
Property Value
Customs tariff number 85235200
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes