263243 | PEPPERL+FUCHS
RFID transponder, RFID tag, 13.56 MHz, (Ø) 10 mm, 263243
Order No.: 28G6474
EAN: 4050143043583
MPN:
263243
IQC33-10 10pcs
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
312.8153 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
312.82 € *
Price list
Quantity
Price per unit*
1 pcs.
312.8153 €
2 pcs.
305.4611 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID Transponder, 263243, PEPPERL+FUCHS
Data carrier with operating frequency 13.56 MHz.
Features
- 64 bit Fixcode
- 16 kbit memory available
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 13.56 MHz | |
| Memory size | 16 kbit | |
| diameter | 10 mm | |
| Height | 4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235200 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |