288645 | PEPPERL+FUCHS

RFID transponder, RFID tag, 13.56 MHz, (Ø) 30 mm, 288645

Order No.: 28G6477
EAN: 4050143049042
MPN:
288645
IQC33-30 25pcs
288645 PEPPERL+FUCHS RFID Transponder Image 1
288645 PEPPERL+FUCHS RFID Transponder Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
308.5075 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
308.51 € *
Price list
Quantity
Price per unit*
1 pcs.
308.5075 €
2 pcs.
301.2604 €
*incl. VAT plus shipping costs
Subject to prior sale

RFID Transponder, 288645, PEPPERL+FUCHS

Data carrier with degree of protection IP68.

Features

  • 64 bit Fixcode
  • 2000 bytes memory available
  • Unlimited writeable
  • Readable and writable from both sides
  • Mounting holes for simple installation
Technical specifications
Filter Property Value
Product type RFID transponder
Version RFID tag
nominal frequency 13.56 MHz
Memory size 2000 byte
diameter 30 mm
Height 2.5 mm
Logistics
Property Value
Customs tariff number 85235200
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes