288646 | PEPPERL+FUCHS
IQC33-50 25pcs, RFID Transponder
Order No.: 28G6478
EAN: 4050143049059
MPN:
288646
IQC33-50 25pcs
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
365.5085 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
365.51 € *
Price list
Quantity
Price per unit*
1 pcs.
365.5085 €
2 pcs.
356.9048 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID Transponder, 288646, PEPPERL+FUCHS
Data carrier with degree of protection IP68.
Features
- 64 bit Fixcode
- 2000 bytes memory available
- Unlimited writeable
- Readable and writable from both sides
- Mounting holes for simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 13.56 MHz | |
| Memory size | 2000 byte | |
| diameter | 50 mm | |
| Height | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85235200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |