70150659 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, antivalent, 25 mA, 70150659
Order No.: 28G2807
EAN: 4050143513833
MPN:
70150659
NBB8-F33-A2-Y70150659
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
122.1773 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
122.18 € *
Price list
Quantity
Price per unit*
1 pcs.
122.1773 €
2 pcs.
119.0357 €
3 pcs.
116.0607 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB8-F33-A2-Y70150659, PEPPERL+FUCHS
Inductive sensor, 8 mm flush, 4-wire DC.
Features
- Raised EMC resistance 36 V/m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 25 mA | |
| Detecting distance | 8 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PUR 0.5 mm², 325 mm | |
| Degree of protection (IP) | IP67/IP69K | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |