300243 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 10 mA, 300243

Order No.: 28G1355
EAN: 4050143051441
MPN:
300243
NBB8-F33-E2-0,2M-V1
300243 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
110.0393 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
110.04 € *
Price list
Quantity
Price per unit*
1 pcs.
110.0393 €
2 pcs.
107.2071 €
3 pcs.
104.5296 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB8-F33-E2-0,2M-V1, PEPPERL+FUCHS

Inductive sensor, 8 mm flush, 3-wire DC.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 8 mm
Assembly surface mounting, flush
Connection cable, PVC 0.34 mm², 0.2 m
Degree of protection (IP) IP67
Length 50 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes