200043 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, 1 Form B (N/C), 10 mA, 200043

Order No.: 28G0486
EAN: 4050143022670
MPN:
200043
NBB8-F33-E3
200043 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
101.8997 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
101.90 € *
Price list
Quantity
Price per unit*
1 pcs.
101.8997 €
2 pcs.
99.2817 €
3 pcs.
96.7946 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB8-F33-E3, PEPPERL+FUCHS

Inductive sensor, 8 mm flush, 3-wire DC.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form B (N/C)
switching current 10 mA
Detecting distance 8 mm
Assembly surface mounting, flush
Connection cable, PVC 0.34 mm², 0.2 m
Degree of protection (IP) IP67
Length 50 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes